PDP SEO Portlet

242232

Conn BNC-TNC Adapter M/F 0Hz to 4GHz 50Ohm RA Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242232
Secondary Manufacturer Part#: 242232
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.1268
500+
$15.47297
1000+
$15.06579
2000+
$14.9175
4000+
$14.841