PDP SEO Portlet

242165

Conn BNC-UHF Adapter PL/PL 50Ohm ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242165
Secondary Manufacturer Part#: 242165
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Originally intended for use as a video connector in radar applications, UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 - 300 MHz. Invented for use in the radio industry in the 1930’s, UHF is an acronym

  • Optional reducing adapters accommodate a wide range of popular coaxial cables
  • Solder termination types require no special assembly tools
  • Crimp termination types provide a lower cost installation method
  • Large-size threaded c

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$20.61429
500+
$17.27027
1000+
$16.81579
2000+
$16.38462
4000+
$15.975