PDP SEO Portlet

242163

Conn SMA-Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242163
Secondary Manufacturer Part#: 92C7310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.3
5+
$17.91
10+
$16.51
25+
$16.26
50+
$15.59
100+
$14.71
250+
$14.56