PDP SEO Portlet

242161

Conn BNC-Type F Adapter RCP/RCP 50Ohm ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242161
Secondary Manufacturer Part#: 242161
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$20.7108
100+
$16.83365
500+
$13.88158
1000+
$13.3575
2000+
$13.289