PDP SEO Portlet

242155

Conn Type N-UHF Adapter PL/F 0Hz to 2.5GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242155
Secondary Manufacturer Part#: 242155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$20.94286
100+
$19.1484
250+
$17.68421
500+
$15.70513
1000+
$14.6955