PDP SEO Portlet

242152

Conn Type N-Type F Adapter F/PL 0Hz to 2GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242152
Secondary Manufacturer Part#: 242152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$23.01429
50+
$20.81081
100+
$19.78947
250+
$18.94872
500+
$15.8125