PDP SEO Portlet

242151

Conn BNC-TNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242151
Secondary Manufacturer Part#: 242151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC connector series is a miniature, threaded weatherproof series with a constant 50 O impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished wit

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$20.34286
100+
$18.54054
250+
$17.72368
500+
$17.004
1000+
$16.9168