PDP SEO Portlet

242149

Conn TNC-BNC Adapter Receptacle-Plug 0 to 4GHz 50 Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242149
Secondary Manufacturer Part#: 92C7300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC connector series is a miniature, threaded weatherproof series with a constant 50 O impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished wit

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Phosphor Bronze
Gold
4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.76
5+
$14.34
10+
$13.92
25+
$12.84
50+
$12.73
100+
$11.81
250+
$11.29