PDP SEO Portlet

242145

Conn SMA-SMB Adapter F/PL 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50O Impedance
  • 4GHz Maximum frequency
  • -65 to 165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
4 GHz
Straight Adapter
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 27.51429
10+
$27.51429
100+
$25.87838
250+
$24.80263
500+
$20.67949
1000+
$16.7
SubTotal:
$275.14