PDP SEO Portlet

242128

Conn SMA-MCX Adapter PL/PL 0Hz to 6GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242128
Secondary Manufacturer Part#: 242128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$24.54163
20+
$23.086
80+
$22.1529
160+
$21.6678
320+
$21.1827