PDP SEO Portlet

242127

Conn SMA-MCX Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242127
Secondary Manufacturer Part#: 242127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$20.97143
100+
$18.51351
250+
$17.67105
500+
$15.71795
1000+
$12.7375