PDP SEO Portlet

242125

Label, Self Adhesive, 38 mm, 76 mm, Paper

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242125
Secondary Manufacturer Part#: 242125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
2 Receptacle
50 Ohm
Panel Mount
0, 11 GHz
-65 to 165 °C
22 mm
31.3 x 22 mm mm
31.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  73.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.0072