PDP SEO Portlet

242122

Conn Type N-BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242122
Secondary Manufacturer Part#: 242122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$21.1662
500+
$18.21622
1000+
$17.444
2500+
$17.355
5000+
$17.266