PDP SEO Portlet

242121

Conn Type N-BNC Adapter PL/F 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242121
Secondary Manufacturer Part#: 242121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$24.12857
1000+
$22.82432
2000+
$22.22368
4000+
$21.65385
8000+
$21.1125