PDP SEO Portlet

242120

Conn Type N-Type F Adapter RCP/RCP 50Ohm ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242120
Secondary Manufacturer Part#: 242120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$20.94286
100+
$16.2027
500+
$13.97368
1000+
$13.61538
2000+
$13.275