PDP SEO Portlet

242117

Conn SMA-UHF Adapter F/PL 50Ohm ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242117
Secondary Manufacturer Part#: 242117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$20.77143
100+
$17.2178
500+
$13.85526
1000+
$13.52325
2000+
$13.4539