242113
RF / Coaxial Adapter, SMA, Jack, N, Plug, Straight Adapter, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 242113
Secondary Manufacturer Part#: 242113
- RoHS 10 Compliant
- Tariff Charges
The 242113 is a SMA jack to N-type plug Straight Adapter with gold-plated phosphor bronze contacts. It is made of brass with nickel-plated finish and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| F/PL | ||
| 50 Ohm | ||
| 0, 11 GHz | ||
| -65 to 165 °C | ||
| 21 mm | ||
| 28.3 mm mm | ||
| 28.3 mm | ||
| SMA-Type N Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |