PDP SEO Portlet

242101

Conn Type N-BNC Adapter F/PL 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242101
Secondary Manufacturer Part#: 92C7246
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.44
5+
$30.26
10+
$28.08
25+
$26.44
50+
$25.99
100+
$25.15
250+
$24.99