PDP SEO Portlet

242100

Conn Type N-BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242100
Secondary Manufacturer Part#: 242100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$20.64286
500+
$18.21622
1000+
$17.42105
2500+
$15.6
5000+
$15.52