PDP SEO Portlet

241204B91200G

Heat Sink, 2.2 °C/W, Half Brick, 57.91 mm, 11.4 mm, 61 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 241204B91200G
Secondary Manufacturer Part#: 318398
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 241204B91200G is a Heat Sink designed for engineers seeking a complete off-the-shelf cooling solution for industry standard half brick converters. It features thin fin geometry which increases thermal performance and reduces pressure drop. It is ready for mounting with interface material pre-applied which streamlines procurement and assembly. The hole pattern fits 1/2 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco.

  • High fin density has more surface area for better heat transfer in less space
  • Thin fin geometry improves system airflow
  • High performance QPad3â„¢ interface pad saves time
  • Maximum performance
  • Low pressure drop
  • Optimal configuration
  • Simple assembly
  • Lengthwise fin orientation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
60.96 x 57.91 x 11.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:480  Mult:160  
USD $:
1+
$7.11063
640+
$4.94592
1120+
$4.62808