222166
Conn Type F PL 50Ohm Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The F-Type straight crimp plug connector is a high performance, cost competitive threaded connector series. Primary applications of the F-Type connectors are for cable television (CATV), set top boxes and cable modems.The F-Type connector is a 50 ohm conn
- Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
- 30 dB return loss at 1GHz ensures high performance specification that outperfo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |