PDP SEO Portlet

222158-10

Conn Type F F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 222158-10
Secondary Manufacturer Part#: 222158-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F-Type straight crimp jack connector is a high performance, cost competitive threaded connector series. Primary applications of the F-Type connectors are for cable television (CATV), set top boxes and cable modems.The F-Type connector is a 75 ohm conn

  • Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30 dB return loss at 1GHz ensures high performance specification that outperfo

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Phosphor Bronze
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.5808
200+
$11.1296
400+
$10.6784
800+
$10.2272
1600+
$10.0392