222131
Conn Type F Receptacle 0 to 2GHz 75 Ohm Solder RA Through Hole Matte Tin Over Nickel
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 222131
Secondary Manufacturer Part#: 222131
- RoHS 10 Compliant
- Tariff Charges
The F-Type right angle PCB jack connector is a high performance, cost competitive threaded connector series. Primary applications of the F-Type connectors are for cable television (CATV), set top boxes and cable modems.The F-Type connector is a 75 ohm con
- Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
- 30 dB return loss at 1GHz ensures high performance specification that outperfo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Brass | ||
| Tin | ||
| 2 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |