222119
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 222119
Secondary Manufacturer Part#: 222119
- RoHS 10 Compliant
- Tariff Charges
The F-Type straight crimp plug connector is a high performance, cost competitive threaded connector series. Primary applications of the F-Type connectors are for cable television (CATV), set top boxes and cable modems.The F-Type connector is a 75 ohm connector featuring 30 dB return loss at 1GHz. Additionally, these connectors accept 0.022-0.042 in. diameter conductors and comply with a 3/8-32 thread specification.The F-Type connector is a threaded alternative to the slide-on G-Type connector.
- Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
- 30 dB return loss at 1GHz ensures high performance specification that outperforms competition
- Multiple PCB mount packages: surface mount, edge mount, right angle and straight, meets many customer application needs
- Accommodates .022-.042 in. diameter conductor sizes. One connector accommodates a wide range of cable sizes, reducing part numbers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG59, RG62 | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| F Coaxial | ||
| Brass | ||
| Gold | ||
| 2 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |