PDP SEO Portlet

21900

Conn BNC Adapter PL/RCP/RCP 0Hz to 4GHz 50Ohm T Style Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 21900
Secondary Manufacturer Part#: 000-21900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T-adapter 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crimp/crimp. c

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Tee Style
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$105.6902
250+
$99.752
500+
$83.0558
1000+
$79.5464
2000+
$78.08415