PDP SEO Portlet

202113

Conn BNC Terminator PL 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 202113
Secondary Manufacturer Part#: 202113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$12.31429
50+
$9.72973
250+
$8.07895
500+
$7.527
1000+
$7.4884