PDP SEO Portlet

202103

RF Terminator, Coaxial Termination, 4 GHz, BNC, Plug, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 202103
Secondary Manufacturer Part#: 202103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 202103 is a BNC Terminator Plug is made of brass with nickel-plated finish and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50O BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.7
50+
$2.89189
250+
$2.43421
500+
$2.0641
2500+
$1.8875