20021521-00010T1LF
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FCI Minitek 127 20021521
- RoHS 10 Compliant
- Tariff Charges
The 20021521-00010T1LF is a 10-position 2-row surface mount Unshrouded Header with gold-plated copper alloy contacts and high temperature resin housing. The Minitek127® standard board-to-board connector is the improved 1.27mm pitch modular system.
- Halogen-free
- Standoff design
- Allows for applications in a wide range of environments
- Facilitates automated pick and place assembly
- Allow cleaning to eliminate soldering contaminations
- Easy for customer design and process
- 1A Current rating per contact
- 125VAC Voltage rating
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Plastic | ||
Straight | ||
Copper Alloy | ||
Gold Flash Over Nickel | ||
Header | ||
Black | ||
Gold Flash Over Nickel | ||
260 °C | ||
50 mOhm | ||
1 A | ||
Surface Mount | ||
10 | ||
2 | ||
-40 to 85 to 85 °C | ||
1.27 mm | ||
5.1 mm | ||
12.65 x 5.1 x 5.6 mm | ||
5.6 mm | ||
12.65 mm | ||
20021521 | ||
Solder | ||
Partial Shrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |