PDP SEO Portlet

20021521-00010E1LF

Connector, PCB Header, Shrouded, Straight, 10 Position, 2 Row, Surface Mount

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 20021521-00010E1LF
Secondary Manufacturer Part#: 83AH7574
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plastic Body
Straight
Board-to-Board
PCB Header
1 A
Copper Alloy
Gold Flash
Surface Mount
10
2
1.27 mm
Minitek127 20021521 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.17
10+
$1.88
25+
$1.8
50+
$1.72
100+
$1.64
250+
$1.56