20021444-00016T4LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 16 Contacts, Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 20021444-00016T4LF
Secondary Manufacturer Part#: 20021444-00016T4LF
- RoHS 10 Compliant
- Tariff Charges
The 20021444-00016T4LF is a 16-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek 127 20021444 series connector with black low temperature plastic housing.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |