20021323-00020C4LF
Conn Socket Strip RCP 20 POS 1.27mm Solder ST SMD T/R
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 20021323-00020C4LF
Secondary Manufacturer Part#: 20021323-00020C4LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 20 | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |