PDP SEO Portlet

20021321-00012C4LF

PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: 20021321-00012C4LF
Secondary Manufacturer Part#: 20021321-00012C4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20021321-00012C4LF is a 12-position 2-row vertical surface mount Receptacle with gold-plated copper alloy contacts and high temperature resin housing. The Minitek127® standard board-to-board connector is the improved 1.27mm pitch modular system.

  • Halogen-free
  • Standoff design
  • Allows for applications in a wide range of environments
  • Facilitates automated pick and place assembly
  • Allow cleaning to eliminate soldering contaminations
  • Easy for customer design and process
  • 1A Current rating per contact
  • 125VAC Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Solder
Receptacle
Surface Mount
1.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.69493
2800+
$0.6895
5600+
$0.686
11200+
$0.6825
22400+
$0.679