20021321-00010C4LF
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 20021321-00010C4LF
Secondary Manufacturer Part#: 20021321-00010C4LF
- RoHS 10 Compliant
- Tariff Charges
The 20021321-00010C4LF is a 10-way 2-row SMT Receptacle with high temperature plastic (UL94-V0) housing, copper alloy terminal and stainless steel cap. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapour phase reflow oven.
- Halogen Free
- 1A Contact rating
- 30mO Maximum contact resistance
- 1000MO Minimum insulation resistance
- 100 Operations durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 10 | ||
| 2 | ||
| 1.27 mm | ||
| 20021321 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |