20021311-00010T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
- RoHS 10 Compliant
- Tariff Charges
The 20021311-00010T4LF is a 10-way 2-row through-hole vertical Board-to-board Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek127 20021311 series connector wit black high temperature plastic housing. The housing will withstand exposure to 260°C peak temperature for 10-second in a convention Infra-red or vapour phase reflow oven.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| 1.27 mm | ||
| 20021311 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |