PDP SEO Portlet

20021121-00020C4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight

Manufacturer:Amphenol
Avnet Manufacturer Part #: 20021121-00020C4LF
Secondary Manufacturer Part#: 20021121-00020C4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20021121-00020C4LF is a 20-way 2-row SMT Unshrouded Header with black high temperature thermoplastic (UL94-V0) housing, copper alloy terminal, standard, 3.05mm mating length, 0.25µm Au minimum at contact, 1.27µm minimum matte tin at tail, without post. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapour phase reflow oven.

  • Halogen Free
  • 1A Contact rating
  • 30mO Maximum contact resistance
  • 1000MO Minimum insulation resistance
  • 100 Operations durability

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Solder
Header
Surface Mount
20
2
1.27 mm
20021121
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.96293
2400+
$0.94405
4800+
$0.93067
9600+
$0.91766
19200+
$0.90275