20021121-00010C4LF
Pin Header, Surface Mount Straight
- RoHS 10 Compliant
- Tariff Charges
The 20021121-00010C4LF is a 10-way 2-row SMT Unshrouded Header with black high temperature thermoplastic (UL94-V0) housing, copper alloy terminal, standard, 3.05mm mating length, 0.25µm Au minimum at contact, 1.27µm minimum matte tin at tail, without post. The housing with withstand exposure to 260°C peak temperature for 10 seconds in a convection infrared or vapor phase reflow oven.
- Halogen-free
- 1A Contact rating
- 30mO Maximum contact resistance
- 1000MO Minimum insulation resistance
- 100 mating cycles
- 125VAC Voltage rating
- UL approved
- High temperature thermoplastic black colour insulator
- Copper alloy contacts with gold plating
- Temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold Over Nickel | ||
Header | ||
Black | ||
Matte Tin Over Nickel | ||
260 | ||
50 mOhm | ||
1 A | ||
Surface Mount | ||
10 | ||
2 | ||
-55 to 125 to 85 °C | ||
1.27 mm | ||
3.43 mm | ||
6.35 x 3.43 x 4.5 mm | ||
4.5 mm | ||
6.35 mm | ||
20021121 | ||
Solder | ||
Unshrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |