PDP SEO Portlet

20021121-00006C4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight

Manufacturer:Amphenol
Avnet Manufacturer Part #: 20021121-00006C4LF
Secondary Manufacturer Part#: 20021121-00006C4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20021121-00006C4LF from FCI is a 1.27mm pitch Minitek127 standard board to board header. It is 6 position, dual row, straight angle, surface mount unshrouded header.

  • Current rating is 1A per contact
  • Voltage rating is 125VAC
  • Temperature range from -55°C to 125°C
  • UL approved
  • Copper alloy with gold plated contacts
  • High temperature thermoplastic black colour insulator

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Solder
Header
Surface Mount
6
2
1.27 mm
20021121
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.3024
3600+
$0.29647
7200+
$0.29227
14400+
$0.28818
28800+
$0.2835