20021111-00020T4LF
Conn Unshrouded Header 20 POS 1.27mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
The 20021111-00020T4LF is a 20-way 2-row through-hole Board-to-board Header with gold-plated copper alloy contacts, 1.27mm pitch. This header features 3.05mm mating length, standard reverse code.
- 2.3mm Tail length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| 1.27 mm | ||
| 20021111 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |