PDP SEO Portlet

20021111-00006T4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight

Manufacturer:Amphenol
Avnet Manufacturer Part #: 20021111-00006T4LF
Secondary Manufacturer Part#: 20021111-00006T4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20021111-00006T4LF is a 6-position 2-row vertical through-hole Unshrouded Header with gold-plated copper alloy contacts and high temperature resin housing. The Minitek127® standard board-to-board connector is the improved 1.27mm pitch modular system.

  • Halogen-free
  • Standoff design
  • Allows for applications in a wide range of environments
  • Facilitates automated pick and place assembly
  • Allow cleaning to eliminate soldering contaminations
  • Easy for customer design and process
  • 1A Current rating per contact
  • 125VAC Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Plastic
Straight
Copper Alloy
Gold
Solder
Header
Through Hole
6
2
1.27 mm
20021111
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4524.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3762
2+
$0.35657
4+
$0.35476
8+
$0.35295
16+
$0.21738