20020107-G101A01LF
Terminal Block, Pluggable, Header, 5 mm, 10 Positions, 12 A, 300 V, Through Hole Vertical
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| 5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |