20020009-H061B01LF
Pluggable Terminal Block, 5.08 mm, 6 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 20020009-H061B01LF
Secondary Manufacturer Part#: 99R3993
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy|Steel | ||
| Nickel|Zinc | ||
| Receptacle | ||
| 5.08 mm | ||
| Screw | ||
| 24 to 12, 24 AWG | ||
| 12 AWG | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |