PDP SEO Portlet

20020009-H031B01LF

Pluggable Terminal Block, 5.08 mm, 3 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 8 A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 20020009-H031B01LF
Secondary Manufacturer Part#: 20020009-H031B01LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Nickel|Zinc
Receptacle
5.08 mm
Screw
24 to 12, 24 AWG
12 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1634.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.51174