PDP SEO Portlet

191-2815-024

Flat Cable 24Conductors 28AWG 30.48m Tinned Copper Gray/Blue Edge 300V 1A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 191-2815-024
Secondary Manufacturer Part#: 191-2815-024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1 mm cable is designed for use with 2 mm hard metric mass terminable IDC connectors a standardized utility connector widely used by disk drive and other manufacturers concerned with effective utilization of available board real estate. This cable is reliable and economical, with controlled electrical characteristics. 1 mm cable consists of stranded round conductors insulated with extruded PVC. Packaged in 100-foot put-ups.

  • High density centre-to-centre spacing
  • Easy, fast termination to 2 mm hard metric IDC connectors
  • Easy identification of #1 conductor with blue edge mark
  • Double contour allows termination from either side of cable
  • Tear feature allows easy conductor separation for circuit routing without rupturing insulation
  • UL and CSA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$96.22376
4+
$94.304
8+
$92.2832
16+
$90.2624
32+
$88.2416