191-2601-116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48 µm | ||
| 30.48 m | ||
| null | ||
| null | ||
| null | ||
| Tin Plated Copper | ||
| PVC (Polyvinyl Chloride) | ||
| 16 Conductors | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |