PDP SEO Portlet

191-2601-115

Cable 15Conductors 28AWG 30.48m Tin Plated Copper Gray 300V 1.5A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 191-2601-115
Secondary Manufacturer Part#: 191-2601-115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Spectra Zip cable consists of 26 AWG stranded round conductors insulated with gray PVC on 0.05 centres to form a planar cable. This cable is designed for mass termination IDC typo connecters. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.Spectra-Zip planar cable offers a balanced combination of economy. reliable performance, weight and space savings, controlled electrical characteristics, and low-cost termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks."

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$58.12566
7+
$54.684
14+
$53.5122
28+
$52.3404
56+
$51.1686