PDP SEO Portlet

191-2601-110-IN

Flat Cable 10Conductors 26AWG Tinned Copper Gray/Red Edge 300V 1.5A

Manufacturer:Amphenol
Avnet Manufacturer Part #: 191-2601-110-IN
Secondary Manufacturer Part#: 191-2601-110-IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Spectra Zip cable consists of 26 AWG stranded round conductors insulated with gray PVC on 0.05 centres to form a planar cable. This cable is designed for mass termination IDC typo connecters. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.Spectra-Zip planar cable offers a balanced combination of economy. reliable performance, weight and space savings, controlled electrical characteristics, and low-cost termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks."

Technical Attributes

Find Similar Parts

Description Value
1.27 mm
Gray/Red Edge
Tinned Copper
300 V
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544110030
Schedule B: 8544110030
In Stock :  38400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:38400  Mult:38400  
USD $:
38400+
$0.02049