PDP SEO Portlet

182134

Conn UHF Adapter F/PL 0Hz to 2.5GHz 50Ohm RA Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 182134
Secondary Manufacturer Part#: 182134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UHF jack to UHF plug adapter are general purpose units developed for use in low frequency systems from 0.6 - 300 MHz. Invented for use in the radio industry in the 1930’s, UHF is an acronym for Ultra High Frequency because at the time 300 MHz was consider

  • Optional reducing adapters accommodate a wide range of popular coaxial cables
  • Solder termination types require no special assembly tools
  • Crimp termination types provide a lower cost installation method
  • Large-size threaded c

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$15.94286
50+
$12.06757
100+
$9.38158
500+
$8.39744
1000+
$8.1875