182123
RF / Coaxial Connector, Mini UHF Coaxial, Straight Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 182123
Secondary Manufacturer Part#: 182123
- RoHS 10 Compliant
- Tariff Charges
Mini-UHF type straight crimp plug connectors are designed for applications where size, weight, and cost factors are critical. With a miniature 3/8-24 thread size, these connectors provides excellent RF performance for applications up to 2.5 GHz.Mini-UHF connectors terminate to RG-58, RG-58A, RG-58B, RG-58C, and Belden 9258 cables. Crimp-type cable plugs and jacks are available as well as panel and printed circuit board receptacles.
- Crimp-type cable terminations provide low installation cost
- Diecast bodies and molded insulators ensure low cost
- Teflon insulators provide higher temperature range
- Peak high voltage rating of 500 volts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG55, RG142, RG223, RG400 | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| Mini UHF Coaxial | ||
| Brass | ||
| Gold | ||
| 2.5 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |