182101-10
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, Belden 8221/8241/9169/9204/9228, Canare LV-61S, RG59, RG62, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 182101-10
Secondary Manufacturer Part#: 182101-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| UHF Coaxial | ||
| Brass | ||
| Silver | ||
| 0.3 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |