PDP SEO Portlet

172372

Conn Type N Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172372
Secondary Manufacturer Part#: 172372
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-type jack to N-type plug adapter - straight are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully inter

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Beryllium Copper
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$62.98571
250+
$56.72973
500+
$52.60526
1000+
$48.84615
2000+
$47.625